
GRM31B5C3A681FWA1L | |
|---|---|
DigiKey Part Number | 490-GRM31B5C3A681FWA1LTR-ND - Tape & Reel (TR) 490-GRM31B5C3A681FWA1LCT-ND - Cut Tape (CT) 490-GRM31B5C3A681FWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B5C3A681FWA1L |
Description | CAP CER 680PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C3A681FWA1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.94800 | kr.29.48 |
| 50 | kr.2.25320 | kr.112.66 |
| 100 | kr.2.03890 | kr.203.89 |
| 500 | kr.1.67744 | kr.838.72 |
| 1.000 | kr.1.56560 | kr.1,565.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38671 | kr.4,160.13 |
| 6.000 | kr.1.32106 | kr.7,926.36 |
| 9.000 | kr.1.28816 | kr.11,593.44 |
| 15.000 | kr.1.25171 | kr.18,775.65 |
| 21.000 | kr.1.23040 | kr.25,838.40 |
| 30.000 | kr.1.20989 | kr.36,296.70 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

