
GRM31B5C3A561FWA1L | |
|---|---|
DigiKey Part Number | 490-GRM31B5C3A561FWA1LTR-ND - Tape & Reel (TR) 490-GRM31B5C3A561FWA1LCT-ND - Cut Tape (CT) 490-GRM31B5C3A561FWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B5C3A561FWA1L |
Description | CAP CER 560PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C3A561FWA1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.17000 | kr.31.70 |
| 50 | kr.2.42940 | kr.121.47 |
| 100 | kr.2.20190 | kr.220.19 |
| 500 | kr.1.81780 | kr.908.90 |
| 1.000 | kr.1.69912 | kr.1,699.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.50820 | kr.4,524.60 |
| 6.000 | kr.1.43849 | kr.8,630.94 |
| 9.000 | kr.1.40358 | kr.12,632.22 |
| 15.000 | kr.1.36488 | kr.20,473.20 |
| 21.000 | kr.1.34224 | kr.28,187.04 |
| 30.000 | kr.1.32048 | kr.39,614.40 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

