
GRM31A7U3A100JW31D | |
|---|---|
DigiKey Part Number | 490-8330-2-ND - Tape & Reel (TR) 490-8330-1-ND - Cut Tape (CT) 490-8330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3A100JW31D |
Description | CAP CER 10PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3A100JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57900 | kr.15.79 |
| 50 | kr.1.16520 | kr.58.26 |
| 100 | kr.1.03980 | kr.103.98 |
| 500 | kr.0.82698 | kr.413.49 |
| 1.000 | kr.0.76137 | kr.761.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37771 | kr.1,510.84 |
| 8.000 | kr.0.35369 | kr.2,829.52 |
| 12.000 | kr.0.34166 | kr.4,099.92 |
| 20.000 | kr.0.32834 | kr.6,566.80 |
| 28.000 | kr.0.32055 | kr.8,975.40 |
| 40.000 | kr.0.31306 | kr.12,522.40 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

