82 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A7U2J820JW31D

DigiKey Part Number
490-6498-2-ND - Tape & Reel (TR)
490-6498-1-ND - Cut Tape (CT)
490-6498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A7U2J820JW31D
Description
CAP CER 82PF 630V U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A7U2J820JW31D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.689
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09700kr.10.97
50kr.0.79500kr.39.75
100kr.0.70250kr.70.25
500kr.0.54764kr.273.82
1.000kr.0.49991kr.499.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41613kr.1,664.52
8.000kr.0.39032kr.3,122.56
12.000kr.0.37741kr.4,528.92
20.000kr.0.36309kr.7,261.80
28.000kr.0.35473kr.9,932.44
40.000kr.0.34668kr.13,867.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000