GRM31A7U2J182JW31J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.39564
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.36367
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.38930
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.35771
Datasheet
1800 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A7U2J182JW31J

DigiKey Part Number
490-GRM31A7U2J182JW31JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31A7U2J182JW31J
Description
CAP CER 1800PF 630V U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A7U2J182JW31J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM31A7U2J182JX01DMurata Electronics0490-GCM31A7U2J182JX01DTR-NDkr.0.39564Parametric Equivalent
GCM31A7U2J182JX01JMurata Electronics0490-GCM31A7U2J182JX01JTR-NDkr.0.36367Parametric Equivalent
GR431A7U2J182JWC2DMurata Electronics0490-GR431A7U2J182JWC2DTR-NDkr.0.38930Parametric Equivalent
GR431A7U2J182JWC2JMurata Electronics0490-GR431A7U2J182JWC2JTR-NDkr.0.35771Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36069kr.3,606.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.36069
Unit Price with VAT:kr.0.45086