82 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C3A820FW01D

DigiKey Part Number
490-GRM31A5C3A820FW01DTR-ND - Tape & Reel (TR)
490-GRM31A5C3A820FW01DCT-ND - Cut Tape (CT)
490-GRM31A5C3A820FW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C3A820FW01D
Description
CAP CER 82PF 1000V C0G 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C3A820FW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.61800kr.26.18
50kr.1.98700kr.99.35
100kr.1.79230kr.179.23
500kr.1.46530kr.732.65
1.000kr.1.36418kr.1,364.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.17786kr.4,711.44
8.000kr.1.12312kr.8,984.96
12.000kr.1.09569kr.13,148.28
20.000kr.1.06529kr.21,305.80
28.000kr.1.04752kr.29,330.56
40.000kr.1.03042kr.41,216.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250