
GRM31A5C3A680JW01D | |
|---|---|
DigiKey Part Number | 490-12768-2-ND - Tape & Reel (TR) 490-12768-1-ND - Cut Tape (CT) 490-12768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A680JW01D |
Description | CAP CER 68PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A680JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.22900 | kr.12.29 |
| 50 | kr.0.87040 | kr.43.52 |
| 100 | kr.0.73220 | kr.73.22 |
| 500 | kr.0.62554 | kr.312.77 |
| 1.000 | kr.0.57312 | kr.573.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50437 | kr.2,017.48 |
| 8.000 | kr.0.41207 | kr.3,296.56 |
| 12.000 | kr.0.39693 | kr.4,763.16 |
| 20.000 | kr.0.39489 | kr.7,897.80 |
| 28.000 | kr.0.38044 | kr.10,652.32 |
| 40.000 | kr.0.37926 | kr.15,170.40 |
| 48.000 | kr.0.37870 | kr.18,177.60 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

