
GRM31A5C3A470JW01D | |
|---|---|
DigiKey Part Number | 490-11630-2-ND - Tape & Reel (TR) 490-11630-1-ND - Cut Tape (CT) 490-11630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A470JW01D |
Description | CAP CER 47PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A470JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.69900 | kr.16.99 |
| 50 | kr.1.25920 | kr.62.96 |
| 100 | kr.1.12470 | kr.112.47 |
| 500 | kr.0.89850 | kr.449.25 |
| 1.000 | kr.0.82851 | kr.828.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70308 | kr.2,812.32 |
| 8.000 | kr.0.66526 | kr.5,322.08 |
| 12.000 | kr.0.64632 | kr.7,755.84 |
| 20.000 | kr.0.62533 | kr.12,506.60 |
| 28.000 | kr.0.61306 | kr.17,165.68 |
| 40.000 | kr.0.60125 | kr.24,050.00 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

