GRM31A5C3A220GW01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.68626
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.63860
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.41113
Datasheet
22 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C3A220GW01J

DigiKey Part Number
490-GRM31A5C3A220GW01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31A5C3A220GW01J
Description
CAP CER 22PF 1000V C0G 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C3A220GW01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM31A5C3A220GX01DMurata Electronics0490-GCM31A5C3A220GX01DTR-NDkr.0.68626Parametric Equivalent
GCM31A5C3A220GX01JMurata Electronics0490-GCM31A5C3A220GX01JTR-NDkr.0.63860Parametric Equivalent
GRM31A5C3A220GW01DMurata Electronics0490-GRM31A5C3A220GW01DTR-NDkr.0.41113Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37834kr.3,783.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.37834
Unit Price with VAT:kr.0.47293