
GRM31A5C3A221JW01D | |
|---|---|
DigiKey Part Number | 490-13377-2-ND - Tape & Reel (TR) 490-13377-1-ND - Cut Tape (CT) 490-13377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A221JW01D |
Description | CAP CER 220PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A221JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.84900 | kr.8.49 |
| 50 | kr.0.60580 | kr.30.29 |
| 100 | kr.0.53240 | kr.53.24 |
| 500 | kr.0.40856 | kr.204.28 |
| 1.000 | kr.0.37050 | kr.370.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30226 | kr.1,209.04 |
| 8.000 | kr.0.28182 | kr.2,254.56 |
| 12.000 | kr.0.27159 | kr.3,259.08 |
| 20.000 | kr.0.26025 | kr.5,205.00 |
| 28.000 | kr.0.25362 | kr.7,101.36 |
| 40.000 | kr.0.24725 | kr.9,890.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

