68 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C2J680JW01D

DigiKey Part Number
490-11626-2-ND - Tape & Reel (TR)
490-11626-1-ND - Cut Tape (CT)
490-11626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C2J680JW01D
Description
CAP CER 68PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C2J680JW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.259
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.0.99000kr.9.90
50kr.0.71380kr.35.69
100kr.0.63010kr.63.01
500kr.0.48790kr.243.95
1.000kr.0.44418kr.444.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36783kr.1,471.32
8.000kr.0.34418kr.2,753.44
12.000kr.0.33235kr.3,988.20
20.000kr.0.31923kr.6,384.60
28.000kr.0.31156kr.8,723.68
40.000kr.0.30419kr.12,167.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750