
GRM31A5C2J680JW01D | |
|---|---|
DigiKey Part Number | 490-11626-2-ND - Tape & Reel (TR) 490-11626-1-ND - Cut Tape (CT) 490-11626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J680JW01D |
Description | CAP CER 68PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J680JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70380 | kr.35.19 |
| 100 | kr.0.62130 | kr.62.13 |
| 500 | kr.0.48108 | kr.240.54 |
| 1.000 | kr.0.43797 | kr.437.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36268 | kr.1,450.72 |
| 8.000 | kr.0.33936 | kr.2,714.88 |
| 12.000 | kr.0.32769 | kr.3,932.28 |
| 20.000 | kr.0.31476 | kr.6,295.20 |
| 28.000 | kr.0.30720 | kr.8,601.60 |
| 40.000 | kr.0.29993 | kr.11,997.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

