
GRM31A5C2J390JW01D | |
|---|---|
DigiKey Part Number | 490-11624-2-ND - Tape & Reel (TR) 490-11624-1-ND - Cut Tape (CT) 490-11624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J390JW01D |
Description | CAP CER 39PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J390JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68340 | kr.34.17 |
| 100 | kr.0.60230 | kr.60.23 |
| 500 | kr.0.46586 | kr.232.93 |
| 1.000 | kr.0.42377 | kr.423.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35043 | kr.1,401.72 |
| 8.000 | kr.0.32770 | kr.2,621.60 |
| 12.000 | kr.0.31632 | kr.3,795.84 |
| 20.000 | kr.0.30372 | kr.6,074.40 |
| 28.000 | kr.0.29635 | kr.8,297.80 |
| 40.000 | kr.0.28926 | kr.11,570.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

