330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C2J331JW01D

DigiKey Part Number
490-5276-2-ND - Tape & Reel (TR)
490-5276-1-ND - Cut Tape (CT)
490-5276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C2J331JW01D
Description
CAP CER 330PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C2J331JW01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.473
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.15400kr.11.54
50kr.0.83980kr.41.99
100kr.0.74360kr.74.36
500kr.0.58114kr.290.57
1.000kr.0.53107kr.531.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44292kr.1,771.68
8.000kr.0.41583kr.3,326.64
12.000kr.0.40227kr.4,827.24
20.000kr.0.38723kr.7,744.60
28.000kr.0.37845kr.10,596.60
40.000kr.0.37000kr.14,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750