Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM31A5C2J331FW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C2J331FW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C2J331FW01DCT-ND - Cut Tape (CT) 490-GRM31A5C2J331FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J331FW01D |
Description | CAP CER 330PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J331FW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31A5C2J331FX01D | Murata Electronics | 0 | 490-GCM31A5C2J331FX01DTR-ND | kr.1.26859 | Parametric Equivalent |
| GCM31A5C2J331FX01J | Murata Electronics | 0 | 490-GCM31A5C2J331FX01JTR-ND | kr.1.19455 | Parametric Equivalent |
| GRM31A5C2J331FW01J | Murata Electronics | 0 | 490-GRM31A5C2J331FW01JTR-ND | kr.1.03126 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.46600 | kr.24.66 |
| 50 | kr.1.86640 | kr.93.32 |
| 100 | kr.1.68200 | kr.168.20 |
| 500 | kr.1.37084 | kr.685.42 |
| 1.000 | kr.1.27459 | kr.1,274.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.09806 | kr.4,392.24 |
| 8.000 | kr.1.04598 | kr.8,367.84 |
| 12.000 | kr.1.01990 | kr.12,238.80 |
| 20.000 | kr.0.99098 | kr.19,819.60 |
| 28.000 | kr.0.97407 | kr.27,273.96 |
| 40.000 | kr.0.95781 | kr.38,312.40 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |



