
GRM31A5C2J271JW01D | |
|---|---|
DigiKey Part Number | 490-11622-2-ND - Tape & Reel (TR) 490-11622-1-ND - Cut Tape (CT) 490-11622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J271JW01D |
Description | CAP CER 270PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J271JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.0.98400 | kr.9.84 |
| 50 | kr.0.71120 | kr.35.56 |
| 100 | kr.0.62690 | kr.62.69 |
| 500 | kr.0.48572 | kr.242.86 |
| 1.000 | kr.0.44206 | kr.442.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36601 | kr.1,464.04 |
| 8.000 | kr.0.34245 | kr.2,739.60 |
| 12.000 | kr.0.33066 | kr.3,967.92 |
| 20.000 | kr.0.31759 | kr.6,351.80 |
| 28.000 | kr.0.30995 | kr.8,678.60 |
| 40.000 | kr.0.30260 | kr.12,104.00 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

