27 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C2J270JW01D

DigiKey Part Number
490-GRM31A5C2J270JW01DTR-ND - Tape & Reel (TR)
490-GRM31A5C2J270JW01DCT-ND - Cut Tape (CT)
490-GRM31A5C2J270JW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C2J270JW01D
Description
CAP CER 27PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C2J270JW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.43300kr.14.33
50kr.1.05620kr.52.81
100kr.0.93960kr.93.96
500kr.0.74368kr.371.84
1.000kr.0.68314kr.683.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39132kr.1,565.28
8.000kr.0.36667kr.2,933.36
12.000kr.0.35433kr.4,251.96
20.000kr.0.34065kr.6,813.00
28.000kr.0.33265kr.9,314.20
40.000kr.0.32496kr.12,998.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250