
GRM31A5C2J220JW01D | |
|---|---|
DigiKey Part Number | 490-11621-2-ND - Tape & Reel (TR) 490-11621-1-ND - Cut Tape (CT) 490-11621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J220JW01D |
Description | CAP CER 22PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J220JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.03700 | kr.10.37 |
| 50 | kr.0.75400 | kr.37.70 |
| 100 | kr.0.66690 | kr.66.69 |
| 500 | kr.0.51930 | kr.259.65 |
| 1.000 | kr.0.47392 | kr.473.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36853 | kr.1,474.12 |
| 8.000 | kr.0.36196 | kr.2,895.68 |
| 12.000 | kr.0.36030 | kr.4,323.60 |
| 20.000 | kr.0.35841 | kr.7,168.20 |
| 28.000 | kr.0.35266 | kr.9,874.48 |
| 40.000 | kr.0.34462 | kr.13,784.80 |
| 48.000 | kr.0.34081 | kr.16,358.88 |
| 96.000 | kr.0.32799 | kr.31,487.04 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

