180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C2J181JW01D

DigiKey Part Number
490-12765-2-ND - Tape & Reel (TR)
490-12765-1-ND - Cut Tape (CT)
490-12765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C2J181JW01D
Description
CAP CER 180PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C2J181JW01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.07000kr.10.70
50kr.0.77680kr.38.84
100kr.0.68590kr.68.59
500kr.0.53396kr.266.98
1.000kr.0.48703kr.487.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36487kr.1,459.48
8.000kr.0.34139kr.2,731.12
12.000kr.0.32963kr.3,955.56
20.000kr.0.31660kr.6,332.00
28.000kr.0.30899kr.8,651.72
40.000kr.0.30166kr.12,066.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500