GRM31A5C2J100FW01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.97482
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.91321
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.51603
Datasheet
10 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C2J100FW01D

DigiKey Part Number
490-GRM31A5C2J100FW01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31A5C2J100FW01D
Description
CAP CER 10PF 630V C0G 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C2J100FW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55716kr.2,228.64
Manufacturers Standard Package
Unit Price without VAT:kr.0.55716
Unit Price with VAT:kr.0.69645