0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R72A104KA01J

DigiKey Part Number
490-9697-2-ND - Tape & Reel (TR)
490-9697-1-ND - Cut Tape (CT)
490-9697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R72A104KA01J
Description
CAP CER 0.1UF 100V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R72A104KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.028
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.49600kr.14.96
50kr.1.10560kr.55.28
100kr.0.98520kr.98.52
500kr.0.78146kr.390.73
1.000kr.0.71870kr.718.70
2.500kr.0.65241kr.1,631.03
5.000kr.0.61249kr.3,062.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.57963kr.5,796.30
20.000kr.0.55258kr.11,051.60
30.000kr.0.53904kr.16,171.20
50.000kr.0.52402kr.26,201.00
70.000kr.0.51524kr.36,066.80
100.000kr.0.50679kr.50,679.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500