10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R72A103KA01D

DigiKey Part Number
490-10753-2-ND - Tape & Reel (TR)
490-10753-1-ND - Cut Tape (CT)
490-10753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R72A103KA01D
Description
CAP CER 10000PF 100V X7R 1206
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R72A103KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.504
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.90000kr.9.00
50kr.0.64680kr.32.34
100kr.0.56910kr.56.91
500kr.0.43852kr.219.26
1.000kr.0.39827kr.398.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32835kr.1,313.40
8.000kr.0.30662kr.2,452.96
12.000kr.0.29574kr.3,548.88
20.000kr.0.28368kr.5,673.60
28.000kr.0.27663kr.7,745.64
40.000kr.0.26986kr.10,794.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500