
GRM319R72A103KA01D | |
|---|---|
DigiKey Part Number | 490-10753-2-ND - Tape & Reel (TR) 490-10753-1-ND - Cut Tape (CT) 490-10753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R72A103KA01D |
Description | CAP CER 10000PF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R72A103KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.90000 | kr.9.00 |
| 50 | kr.0.64680 | kr.32.34 |
| 100 | kr.0.56910 | kr.56.91 |
| 500 | kr.0.43852 | kr.219.26 |
| 1.000 | kr.0.39827 | kr.398.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32835 | kr.1,313.40 |
| 8.000 | kr.0.30662 | kr.2,452.96 |
| 12.000 | kr.0.29574 | kr.3,548.88 |
| 20.000 | kr.0.28368 | kr.5,673.60 |
| 28.000 | kr.0.27663 | kr.7,745.64 |
| 40.000 | kr.0.26986 | kr.10,794.40 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

