GRM319R72A103JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1.454.526
Unit Price: kr.0.63000
Datasheet
10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R72A103JA01J

DigiKey Part Number
490-GRM319R72A103JA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R72A103JA01J
Description
CAP CER MLCC
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R72A103JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71E103KE14DMurata Electronics1.454.526490-14454-1-NDkr.0.63000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27028kr.2,702.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.27028
Unit Price with VAT:kr.0.33785