4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R61H475KA12D

DigiKey Part Number
490-14384-2-ND - Tape & Reel (TR)
490-14384-1-ND - Cut Tape (CT)
490-14384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R61H475KA12D
Description
CAP CER 4.7UF 50V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R61H475KA12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.85300kr.8.53
50kr.0.60900kr.30.45
100kr.0.53520kr.53.52
500kr.0.41126kr.205.63
1.000kr.0.37306kr.373.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30675kr.1,227.00
8.000kr.0.28611kr.2,288.88
12.000kr.0.27577kr.3,309.24
20.000kr.0.26432kr.5,286.40
28.000kr.0.25763kr.7,213.64
40.000kr.0.25119kr.10,047.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750