22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R61C226ME15J

DigiKey Part Number
490-GRM319R61C226ME15JTR-ND - Tape & Reel (TR)
490-GRM319R61C226ME15JCT-ND - Cut Tape (CT)
490-GRM319R61C226ME15JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R61C226ME15J
Description
CAP CER 22UF 16V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R61C226ME15J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.489
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.52800kr.15.28
50kr.1.12720kr.56.36
100kr.1.00430kr.100.43
500kr.0.79732kr.398.66
1.000kr.0.73354kr.733.54
2.500kr.0.66623kr.1,665.58
5.000kr.0.62568kr.3,128.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.57539kr.5,753.90
20.000kr.0.54871kr.10,974.20
30.000kr.0.53534kr.16,060.20
50.000kr.0.52053kr.26,026.50
70.000kr.0.51187kr.35,830.90
100.000kr.0.50353kr.50,353.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500