10 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319C81C106KA12D

DigiKey Part Number
490-5521-2-ND - Tape & Reel (TR)
490-5521-1-ND - Cut Tape (CT)
490-5521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319C81C106KA12D
Description
CAP CER 10UF 16V X6S 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319C81C106KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.671
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.55300kr.25.53
50kr.1.93680kr.96.84
100kr.1.74640kr.174.64
500kr.1.42450kr.712.25
1.000kr.1.32522kr.1,325.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14260kr.4,570.40
8.000kr.1.08881kr.8,710.48
12.000kr.1.06187kr.12,742.44
20.000kr.1.03200kr.20,640.00
28.000kr.1.01453kr.28,406.84
40.000kr.0.99774kr.39,909.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000