
GRM3195C2A472JA01D | |
|---|---|
DigiKey Part Number | 490-3352-2-ND - Tape & Reel (TR) 490-3352-1-ND - Cut Tape (CT) 490-3352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A472JA01D |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A472JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95600 | kr.47.80 |
| 100 | kr.0.84830 | kr.84.83 |
| 500 | kr.0.66810 | kr.334.05 |
| 1.000 | kr.0.61238 | kr.612.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51379 | kr.2,055.16 |
| 8.000 | kr.0.48368 | kr.3,869.44 |
| 12.000 | kr.0.46860 | kr.5,623.20 |
| 20.000 | kr.0.45189 | kr.9,037.80 |
| 28.000 | kr.0.44212 | kr.12,379.36 |
| 40.000 | kr.0.43273 | kr.17,309.20 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

