
GRM3195C2A333JA01D | |
|---|---|
DigiKey Part Number | 490-GRM3195C2A333JA01DTR-ND - Tape & Reel (TR) 490-GRM3195C2A333JA01DCT-ND - Cut Tape (CT) 490-GRM3195C2A333JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A333JA01D |
Description | CAP CER 0.033UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A333JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.66100 | kr.16.61 |
| 50 | kr.1.23000 | kr.61.50 |
| 100 | kr.1.09810 | kr.109.81 |
| 500 | kr.0.87568 | kr.437.84 |
| 1.000 | kr.0.80715 | kr.807.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68428 | kr.2,737.12 |
| 8.000 | kr.0.64720 | kr.5,177.60 |
| 12.000 | kr.0.62863 | kr.7,543.56 |
| 20.000 | kr.0.60805 | kr.12,161.00 |
| 28.000 | kr.0.59601 | kr.16,688.28 |
| 40.000 | kr.0.58444 | kr.23,377.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

