Parametric Equivalent

GRM3195C2A243JA01D | |
|---|---|
DigiKey Part Number | 490-GRM3195C2A243JA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A243JA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | GRM3195C2A243JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76099 | kr.3,043.96 |
| Unit Price without VAT: | kr.0.76099 |
|---|---|
| Unit Price with VAT: | kr.0.95124 |


