Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

GRM3195C2A182JA01D | |
|---|---|
DigiKey Part Number | GRM3195C2A182JA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A182JA01D |
Description | CAP CER 1800PF 100V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A182JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C182J1GACTU | KEMET | 5.399 | 399-C1206C182J1GACTUCT-ND | kr.3.49000 | Direct |
| C1206C182F1GACTU | KEMET | 0 | 399-C1206C182F1GACTUTR-ND | kr.5.57509 | Upgrade |
| C1206C182G1GACTU | KEMET | 0 | 399-C1206C182G1GACTUTR-ND | kr.2.93058 | Upgrade |
| C1206C182G2GACTU | KEMET | 0 | 399-C1206C182G2GACTUTR-ND | kr.3.51360 | Upgrade |
| C1206C182J2GACTU | KEMET | 65 | 399-C1206C182J2GACTUCT-ND | kr.3.99000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.78171 | kr.3,126.84 |
| Unit Price without VAT: | kr.0.78171 |
|---|---|
| Unit Price with VAT: | kr.0.97714 |



