6200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C1H622JA01D

DigiKey Part Number
490-1751-2-ND - Tape & Reel (TR)
490-1751-1-ND - Cut Tape (CT)
490-1751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C1H622JA01D
Description
CAP CER 6200PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
6200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C1H622JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C622J5GACTUKEMET3.515399-15128-1-NDkr.6.28000Direct
In-Stock: 2.837
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09200kr.20.92
50kr.1.57100kr.78.55
100kr.1.41000kr.141.00
500kr.1.13904kr.569.52
1.000kr.1.05536kr.1,055.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90329kr.3,613.16
8.000kr.0.85800kr.6,864.00
12.000kr.0.83532kr.10,023.84
20.000kr.0.81017kr.16,203.40
28.000kr.0.79547kr.22,273.16
40.000kr.0.78133kr.31,253.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500