
GRM3195C1H333JA01D | |
|---|---|
DigiKey Part Number | 490-1763-2-ND - Tape & Reel (TR) 490-1763-1-ND - Cut Tape (CT) 490-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H333JA01D |
Description | CAP CER 0.033UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H333JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.37000 | kr.13.70 |
| 50 | kr.1.00860 | kr.50.43 |
| 100 | kr.0.89730 | kr.89.73 |
| 500 | kr.0.70988 | kr.354.94 |
| 1.000 | kr.0.65203 | kr.652.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48053 | kr.1,922.12 |
| 8.000 | kr.0.45317 | kr.3,625.36 |
| 12.000 | kr.0.43947 | kr.5,273.64 |
| 20.000 | kr.0.42428 | kr.8,485.60 |
| 28.000 | kr.0.41540 | kr.11,631.20 |
| 40.000 | kr.0.40686 | kr.16,274.40 |
| 48.000 | kr.0.40281 | kr.19,334.88 |
| 96.000 | kr.0.40216 | kr.38,607.36 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

