
GRM3195C1H223JA01D | |
|---|---|
DigiKey Part Number | 490-1761-2-ND - Tape & Reel (TR) 490-1761-1-ND - Cut Tape (CT) 490-1761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H223JA01D |
Description | CAP CER 0.022UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H223JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.75600 | kr.17.56 |
| 50 | kr.1.30760 | kr.65.38 |
| 100 | kr.1.16850 | kr.116.85 |
| 500 | kr.0.93484 | kr.467.42 |
| 1.000 | kr.0.86259 | kr.862.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73278 | kr.2,931.12 |
| 8.000 | kr.0.69369 | kr.5,549.52 |
| 12.000 | kr.0.67411 | kr.8,089.32 |
| 20.000 | kr.0.65242 | kr.13,048.40 |
| 28.000 | kr.0.63974 | kr.17,912.72 |
| 40.000 | kr.0.62754 | kr.25,101.60 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

