
| GRM3195C1H123JA01J | |
|---|---|
| DigiKey Part Number | 490-GRM3195C1H123JA01JTR-ND - Tape & Reel (TR) 490-GRM3195C1H123JA01JCT-ND - Cut Tape (CT) 490-GRM3195C1H123JA01JDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRM3195C1H123JA01J | 
| Description | CAP CER 0.012UF 50V C0G/NP0 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRM3195C1H123JA01J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.18400 | kr.11.84 | 
| 50 | kr.0.86280 | kr.43.14 | 
| 100 | kr.0.65730 | kr.65.73 | 
| 500 | kr.0.49908 | kr.249.54 | 
| 1.000 | kr.0.40442 | kr.404.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.38438 | kr.3,843.80 | 
| 20.000 | kr.0.38163 | kr.7,632.60 | 
| 30.000 | kr.0.38020 | kr.11,406.00 | 
| 50.000 | kr.0.37858 | kr.18,929.00 | 
| 70.000 | kr.0.37760 | kr.26,432.00 | 
| 100.000 | kr.0.37664 | kr.37,664.00 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark