10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C1E103JA01D

DigiKey Part Number
490-6488-2-ND - Tape & Reel (TR)
490-6488-1-ND - Cut Tape (CT)
490-6488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C1E103JA01D
Description
CAP CER 10000PF 25V C0G/NP0 1206
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C1E103JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.006
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.14900kr.21.49
50kr.1.61540kr.80.77
100kr.1.45060kr.145.06
500kr.1.17366kr.586.83
1.000kr.1.08801kr.1,088.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.93227kr.3,729.08
8.000kr.0.88594kr.7,087.52
12.000kr.0.86273kr.10,352.76
20.000kr.0.83701kr.16,740.20
28.000kr.0.82198kr.23,015.44
40.000kr.0.80751kr.32,300.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250