22 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BZ71A226ME15K

DigiKey Part Number
490-GRM21BZ71A226ME15KTR-ND - Tape & Reel (TR)
490-GRM21BZ71A226ME15KCT-ND - Cut Tape (CT)
490-GRM21BZ71A226ME15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BZ71A226ME15K
Description
CAP CER 22UF 10V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BZ71A226ME15K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.23600kr.12.36
50kr.0.90400kr.45.20
100kr.0.80200kr.80.20
500kr.0.62930kr.314.65
1.000kr.0.57618kr.576.18
2.500kr.0.52008kr.1,300.20
5.000kr.0.48630kr.2,431.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44540kr.4,454.00
20.000kr.0.42318kr.8,463.60
30.000kr.0.41205kr.12,361.50
50.000kr.0.39971kr.19,985.50
70.000kr.0.39250kr.27,475.00
100.000kr.0.38556kr.38,556.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250