10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR72E103KW03L

DigiKey Part Number
490-3534-2-ND - Tape & Reel (TR)
490-3534-1-ND - Cut Tape (CT)
490-3534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR72E103KW03L
Description
CAP CER 10000PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR72E103KW03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73.422
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14100kr.11.41
50kr.0.83180kr.41.59
100kr.0.73670kr.73.67
500kr.0.57554kr.287.77
1.000kr.0.52597kr.525.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45145kr.1,354.35
6.000kr.0.42238kr.2,534.28
9.000kr.0.40782kr.3,670.38
15.000kr.0.39169kr.5,875.35
21.000kr.0.38226kr.8,027.46
30.000kr.0.37319kr.11,195.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250