
GRM21BR72A822KA01L | |
|---|---|
DigiKey Part Number | 490-1651-2-ND - Tape & Reel (TR) 490-1651-1-ND - Cut Tape (CT) 490-1651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A822KA01L |
Description | CAP CER 8200PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A822KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.73000 | kr.7.30 |
| 50 | kr.0.52100 | kr.26.05 |
| 100 | kr.0.45700 | kr.45.70 |
| 500 | kr.0.34892 | kr.174.46 |
| 1.000 | kr.0.31571 | kr.315.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26174 | kr.785.22 |
| 6.000 | kr.0.23221 | kr.1,393.26 |
| 9.000 | kr.0.19741 | kr.1,776.69 |
| 15.000 | kr.0.18948 | kr.2,842.20 |
| 21.000 | kr.0.18875 | kr.3,963.75 |
| 30.000 | kr.0.18139 | kr.5,441.70 |
| 36.000 | kr.0.18105 | kr.6,517.80 |
| 72.000 | kr.0.17989 | kr.12,952.08 |
| 75.000 | kr.0.17983 | kr.13,487.25 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

