
GRM21BR72A822KA01L | |
|---|---|
DigiKey Part Number | 490-1651-2-ND - Tape & Reel (TR) 490-1651-1-ND - Cut Tape (CT) 490-1651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A822KA01L |
Description | CAP CER 8200PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A822KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76100 | kr.7.61 |
| 50 | kr.0.54140 | kr.27.07 |
| 100 | kr.0.47550 | kr.47.55 |
| 500 | kr.0.36302 | kr.181.51 |
| 1.000 | kr.0.32841 | kr.328.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27763 | kr.832.89 |
| 6.000 | kr.0.25740 | kr.1,544.40 |
| 9.000 | kr.0.24727 | kr.2,225.43 |
| 15.000 | kr.0.23606 | kr.3,540.90 |
| 21.000 | kr.0.22950 | kr.4,819.50 |
| 30.000 | kr.0.22320 | kr.6,696.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

