0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR72A474KA73L

DigiKey Part Number
490-3326-2-ND - Tape & Reel (TR)
490-3326-1-ND - Cut Tape (CT)
490-3326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR72A474KA73L
Description
CAP CER 0.47UF 100V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR72A474KA73L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.45800kr.14.58
50kr.1.07520kr.53.76
100kr.0.95730kr.95.73
500kr.0.75840kr.379.20
1.000kr.0.69696kr.696.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60342kr.1,810.26
6.000kr.0.56741kr.3,404.46
9.000kr.0.54938kr.4,944.42
15.000kr.0.52941kr.7,941.15
21.000kr.0.51773kr.10,872.33
30.000kr.0.50649kr.15,194.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750