
GRM21BR72A223KA01L | |
|---|---|
DigiKey Part Number | 490-1658-2-ND - Tape & Reel (TR) 490-1658-1-ND - Cut Tape (CT) 490-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A223KA01L |
Description | CAP CER 0.022UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A223KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81200 | kr.8.12 |
| 50 | kr.0.58200 | kr.29.10 |
| 100 | kr.0.51100 | kr.51.10 |
| 500 | kr.0.39182 | kr.195.91 |
| 1.000 | kr.0.35510 | kr.355.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30098 | kr.902.94 |
| 6.000 | kr.0.27949 | kr.1,676.94 |
| 9.000 | kr.0.26872 | kr.2,418.48 |
| 15.000 | kr.0.25680 | kr.3,852.00 |
| 21.000 | kr.0.24984 | kr.5,246.64 |
| 30.000 | kr.0.24313 | kr.7,293.90 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

