0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71H474KA88K

DigiKey Part Number
490-8319-2-ND - Tape & Reel (TR)
490-8319-1-ND - Cut Tape (CT)
490-8319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71H474KA88K
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71H474KA88K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.78600kr.7.86
50kr.0.56180kr.28.09
100kr.0.49260kr.49.26
500kr.0.37672kr.188.36
1.000kr.0.34116kr.341.16
2.500kr.0.30364kr.759.10
5.000kr.0.28106kr.1,405.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25499kr.2,549.90
20.000kr.0.24014kr.4,802.80
30.000kr.0.23271kr.6,981.30
50.000kr.0.22447kr.11,223.50
70.000kr.0.21965kr.15,375.50
100.000kr.0.21502kr.21,502.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750