0.18 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71H184KA01L

DigiKey Part Number
490-1669-2-ND - Tape & Reel (TR)
490-1669-1-ND - Cut Tape (CT)
490-1669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71H184KA01L
Description
CAP CER 0.18UF 50V X7R 0805
Customer Reference
Detailed Description
0.18 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71H184KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C184K5RACTUKEMET4.758399-C0805C184K5RACTUCT-NDkr.3.49000Direct
C0805C184J5RACTUKEMET0399-C0805C184J5RACTUTR-NDkr.1.41818Upgrade
In-Stock: 3.124
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.48400kr.14.84
50kr.1.09420kr.54.71
100kr.0.97510kr.97.51
500kr.0.77298kr.386.49
1.000kr.0.71065kr.710.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61568kr.1,847.04
6.000kr.0.57915kr.3,474.90
9.000kr.0.56085kr.5,047.65
15.000kr.0.54057kr.8,108.55
21.000kr.0.52873kr.11,103.33
30.000kr.0.51732kr.15,519.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750