
GRM21BR71H154KA01L | |
---|---|
DigiKey Part Number | 490-1667-2-ND - Tape & Reel (TR) 490-1667-1-ND - Cut Tape (CT) 490-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71H154KA01L |
Description | CAP CER 0.15UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71H154KA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.17800 | kr.11.78 |
50 | kr.0.85760 | kr.42.88 |
100 | kr.0.76030 | kr.76.03 |
500 | kr.0.60416 | kr.302.08 |
1.000 | kr.0.55706 | kr.557.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.49327 | kr.1,479.81 |
6.000 | kr.0.46032 | kr.2,761.92 |
9.000 | kr.0.42486 | kr.3,823.74 |
15.000 | kr.0.42257 | kr.6,338.55 |
21.000 | kr.0.41920 | kr.8,803.20 |
30.000 | kr.0.38681 | kr.11,604.30 |
36.000 | kr.0.38620 | kr.13,903.20 |
72.000 | kr.0.38410 | kr.27,655.20 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |