
GRM21BR71E474KA01L | |
|---|---|
DigiKey Part Number | 490-9753-2-ND - Tape & Reel (TR) 490-9753-1-ND - Cut Tape (CT) 490-9753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E474KA01L |
Description | CAP CER 0.47UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E474KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.50500 | kr.15.05 |
| 50 | kr.1.10980 | kr.55.49 |
| 100 | kr.0.98890 | kr.98.89 |
| 500 | kr.0.78394 | kr.391.97 |
| 1.000 | kr.0.72074 | kr.720.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62442 | kr.1,873.26 |
| 6.000 | kr.0.58737 | kr.3,524.22 |
| 9.000 | kr.0.56881 | kr.5,119.29 |
| 15.000 | kr.0.54825 | kr.8,223.75 |
| 21.000 | kr.0.53623 | kr.11,260.83 |
| 30.000 | kr.0.52467 | kr.15,740.10 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

