
GRM21BR71E474KA01L | |
|---|---|
DigiKey Part Number | 490-9753-2-ND - Tape & Reel (TR) 490-9753-1-ND - Cut Tape (CT) 490-9753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E474KA01L |
Description | CAP CER 0.47UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E474KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.48400 | kr.14.84 |
| 50 | kr.1.09420 | kr.54.71 |
| 100 | kr.0.97510 | kr.97.51 |
| 500 | kr.0.77298 | kr.386.49 |
| 1.000 | kr.0.71065 | kr.710.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61568 | kr.1,847.04 |
| 6.000 | kr.0.57915 | kr.3,474.90 |
| 9.000 | kr.0.56085 | kr.5,047.65 |
| 15.000 | kr.0.54057 | kr.8,108.55 |
| 21.000 | kr.0.52873 | kr.11,103.33 |
| 30.000 | kr.0.51732 | kr.15,519.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

