Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71C824KA01L

DigiKey Part Number
490-5855-2-ND - Tape & Reel (TR)
490-5855-1-ND - Cut Tape (CT)
490-5855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71C824KA01L
Description
CAP CER 0.82UF 16V X7R 0805
Customer Reference
Detailed Description
0.82 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71C824KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.689
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.45300kr.14.53
50kr.1.07260kr.53.63
100kr.0.91460kr.91.46
500kr.0.75840kr.379.20
1.000kr.0.69754kr.697.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63490kr.1,904.70
6.000kr.0.59744kr.3,584.64
9.000kr.0.55807kr.5,022.63
15.000kr.0.54530kr.8,179.50
21.000kr.0.54362kr.11,416.02
30.000kr.0.53207kr.15,962.10
36.000kr.0.52851kr.19,026.36
72.000kr.0.50985kr.36,709.20
75.000kr.0.50886kr.38,164.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750