
GRM21BR71C475KE51L | |
|---|---|
DigiKey Part Number | 490-14466-2-ND - Tape & Reel (TR) 490-14466-1-ND - Cut Tape (CT) 490-14466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71C475KE51L |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71C475KE51L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.47400 | kr.4.74 |
| 50 | kr.0.33020 | kr.16.51 |
| 100 | kr.0.28740 | kr.28.74 |
| 500 | kr.0.21414 | kr.107.07 |
| 1.000 | kr.0.19162 | kr.191.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.11183 | kr.335.49 |
| 6.000 | kr.0.10371 | kr.622.26 |
| 9.000 | kr.0.09628 | kr.866.52 |
| 15.000 | kr.0.09558 | kr.1,433.70 |
| 21.000 | kr.0.09516 | kr.1,998.36 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

