0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71C474KA01L

DigiKey Part Number
490-3333-2-ND - Tape & Reel (TR)
490-3333-1-ND - Cut Tape (CT)
490-3333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71C474KA01L
Description
CAP CER 0.47UF 16V X7R 0805
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71C474KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.177
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.48400kr.14.84
50kr.1.09420kr.54.71
100kr.0.97510kr.97.51
500kr.0.77298kr.386.49
1.000kr.0.71065kr.710.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61568kr.1,847.04
6.000kr.0.57915kr.3,474.90
9.000kr.0.56085kr.5,047.65
15.000kr.0.54057kr.8,108.55
21.000kr.0.52873kr.11,103.33
30.000kr.0.51732kr.15,519.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750